
Octal buffer/driver featuring 3-state outputs, ideal for logic applications. This CMOS device offers 8 bits of buffering with inverting logic function and a propagation delay of 7ns. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 2V to 5.5V. The surface-mount TSSOP package is RoHS compliant and lead-free, suitable for high-density designs.
Texas Instruments SN74AHC540PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC540PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
