The SN74AHC541NE4 is an 8-bit inverting buffer with 3-STATE outputs. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device operates within a temperature range of -40°C to 85°C. The SN74AHC541NE4 is packaged in a 20-pin PDIP and is available in a rail/Tube packaging quantity of 20. It is RoHS compliant and contains lead.
Texas Instruments SN74AHC541NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC541NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.