8-bit buffer/line driver with true output, featuring 3-state outputs and non-inverting logic. Operates with a supply voltage range of 2V to 5.5V and offers output currents of 8mA for both high and low levels. This surface-mount component, housed in a 20-pin SO package, boasts a propagation delay of 10.5ns and operates across a temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Texas Instruments SN74AHC541NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC541NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.