
Octal buffer/driver featuring 3-state outputs, designed for surface mount applications in a 20-TSSOP package. This non-inverting buffer provides 8 bits of logic with 8 input and 8 output lines, operating from a 2V to 5.5V supply voltage. It delivers 8mA of high and low level output current with a typical propagation delay of 7ns. Rated for operation across a wide temperature range of -40°C to 125°C, this RoHS compliant component is ideal for digital signal buffering and line driving.
Texas Instruments SN74AHC541PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC541PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
