The SN74AHC541PWLE is an 8-bit non-inverting buffer with 8 outputs and a propagation delay of 8ns. It is packaged in a TSSOP-20 plastic package. The device is not RoHS compliant. It is a logic IC with 8 gates and is used for buffering purposes.
Texas Instruments SN74AHC541PWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Number of Gates | 8 |
| Number of Outputs | 8 |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AHC541PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.