
8-bit, non-inverting buffer with 3-state push-pull outputs. Operates from a 2V to 5.5V supply voltage range, featuring a maximum operating temperature of 125°C and a minimum of -40°C. This surface-mount integrated circuit is housed in a 20-TSSOP package with dimensions of 6.5mm length, 4.4mm width, and 1.15mm height. It supports high level output current of -8mA and low level output current of 8mA, with a propagation delay of 7ns.
Texas Instruments SN74AHC541PWRG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 10.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC541PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
