Automotive-grade 8-bit true output bus driver, part of the AHC/VHC/H/U/V family. Features a 20-pin SOIC package (R-PDSO-G20) with a supply voltage range of 2V to 5.5V, nominal 3.3V. Operates across an extended temperature range of -40°C to 125°C. Offers a propagation delay of 12ns maximum, with 8ns at nominal supply. Designed with ENABLE LOW control and a maximum sink current (Iol) of 8mA.
Texas Instruments SN74AHC541QDWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AHC541QDWRQ1 to view detailed technical specifications.
No datasheet is available for this part.