Octal buffer/driver with 3-state outputs, featuring 8 non-inverting buffer gates. This CMOS component operates from a 2V to 5.5V supply, with a maximum operating temperature of 125°C and a minimum of -40°C. It offers 8-bit buffering with 8 input and 8 output lines, supporting 8mA low-level and -8mA high-level output current. Packaged in a 20-TSSOP for surface mounting, this RoHS compliant component has a propagation delay of 10.5ns.
Texas Instruments SN74AHC541QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC541QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.