8-bit D-type transparent latch, featuring true outputs and 3-state capability. This CMOS logic IC operates from a 2V to 5.5V supply, offering 8mA output current at both high and low levels. Designed for surface mounting in a 20-pin SOIC package, it boasts a propagation delay of 17.5ns and a turn-on delay of 1ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for various digital applications.
Texas Instruments SN74AHC573DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC573DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.