
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 independent circuits. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting a frequency of 1MHz. It offers a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a 20-PDIP for through-hole mounting, with a wide operating temperature range from -40°C to 125°C. Propagation delay is 17.5ns, and turn-on delay time is 1ns.
Texas Instruments SN74AHC573N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 1ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC573N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
