8-bit D-type transparent latch, featuring true outputs and 3-state capability. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers independent circuits for flexible design. With a propagation delay of 17.5ns and output current of 8mA, it supports through-hole mounting in a 20-pin PDIP package. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Texas Instruments SN74AHC573NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC573NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.