
Octal transparent D-type latches with 3-state outputs, featuring 8 independent channels and 8 bits of storage. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 17.5ns. Designed for surface mounting, it comes in a 20-SO package with dimensions of 12.6mm length, 5.3mm width, and 2mm height. The device supports a high level output current of -8mA and a low level output current of 8mA, with a wide operating temperature range of -40°C to 125°C. This RoHS compliant component is packaged on tape and reel.
Texas Instruments SN74AHC573NSR technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 1ns |
| Weight | 0.009408oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC573NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
