
8-bit, 3-state, non-inverting D-type transparent latch IC. Features CMOS technology with a propagation delay of 17.5ns and turn-on delay of 1ns. Operates with supply voltages from 2V to 5.5V, supporting output currents of 8mA (low) and -8mA (high), with a total output current of 25mA. Packaged in a 20-pin TSSOP for surface mounting, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments SN74AHC573PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC573PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
