
Octal edge-triggered D-type flip-flop with 3-state outputs, featuring positive edge clocking and a maximum operating frequency of 115MHz. This surface-mount device offers 8 bits of storage, with non-inverting logic and a propagation delay of 10.6ns. It operates within a supply voltage range of 2V to 5.5V and supports output currents of 8mA at both high and low levels. The component is housed in a 20-SOIC package, measuring 12.8mm in length, 7.52mm in width, and 2.35mm in height, with an operating temperature range of -40°C to 125°C.
Texas Instruments SN74AHC574DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| Height | 2.35mm |
| High Level Output Current | 8mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 16.7ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC574DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
