
Octal edge-triggered D-type flip-flop with 3-state outputs, featuring 8 bits per element and 8 input/output lines. Operates with a positive edge clock trigger, achieving a maximum frequency of 115MHz. Offers 8mA high and low level output current, with a 16.7ns propagation delay and 1ns turn-on delay. This surface-mount, 20-SOIC package component functions within a 2V to 5.5V supply voltage range, from -40°C to 85°C operating temperature.
Texas Instruments SN74AHC574DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.7ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC574DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
