8-bit D-type flip-flop with true outputs, featuring positive edge clock triggering and 3-state outputs. This surface mount logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting a maximum frequency of 115MHz. It delivers 8mA of output current at both high and low levels, with a propagation delay of 16.7ns and a turn-on delay time of 1ns. The component is housed in a 20-pin TSSOP package, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AHC574PWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC574PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.