Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits and a positive edge trigger. Operates with a supply voltage range of 2V to 5.5V, nominal at 3.3V. This industrial-grade bus driver offers a propagation delay of 19ns, with 12ns at nominal supply voltage and 50pF load capacitance. Packaged in a 20-terminal, 4.4mm width, 6.5mm length TSSOP (R-PDSO-G20) with a temperature range of -40°C to 85°C.
Texas Instruments SN74AHC574PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AHC574PWLE to view detailed technical specifications.
No datasheet is available for this part.