
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and 8 bits. This CMOS logic IC operates with a maximum frequency of 115MHz and supports a supply voltage range of 2V to 5.5V. It offers an output current of 8mA (low) and -8mA (high) with a propagation delay of 10.6ns. Packaged in a 20-TSSOP for surface mounting, this RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74AHC574PWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC574PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
