
8-bit shift register with output registers, featuring CMOS technology and a unidirectional data flow. Operates from a 2V to 5.5V supply voltage range with a maximum operating temperature of 125°C. This surface mount component, housed in a SOIC package, offers a 9.2ns propagation delay and 14.4ns turn-on delay time. It is RoHS compliant and lead-free.
Texas Instruments SN74AHC594D technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.4ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC594D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
