
8-bit unidirectional CMOS shift register with output registers, featuring D-type logic function. This surface mount component operates from a 2V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a 9.2ns propagation delay and a 14.4ns turn-on delay time, functioning across a -40°C to 125°C temperature range. Packaged in a 16-SSOP for tape and reel distribution, this lead-free and RoHS compliant IC is designed for efficient data transfer.
Texas Instruments SN74AHC594DBR technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.4ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC594DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
