
8-bit unidirectional shift register with output registers, featuring CMOS technology and a 5V operating supply voltage. This surface mount component offers 8 bits per element, 1 input line, and 9 output lines, with a propagation delay of 9.2ns. It operates within a temperature range of -40°C to 125°C and is housed in a 16-SOIC package. RoHS compliant and lead-free.
Texas Instruments SN74AHC594DG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.4ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC594DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.