
8-bit shift register with output registers, featuring CMOS technology and a D-type logic function. Operates unidirectionally with a maximum frequency of 115MHz and a propagation delay of 9.2ns. Supports a supply voltage range of 2V to 5.5V, with a typical operating voltage of 5V. Housed in a 16-PDIP through-hole mount package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments SN74AHC594N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Frequency | 115MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register, D-Type |
| Max Input Current | 40uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 14.4ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC594N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
