
8-bit unidirectional shift register with 3-state output, operating from 2V to 5.5V. Features a 10.2ns propagation delay and 18.5ns turn-on delay, with a maximum operating temperature of 125°C. Packaged in a 16-TSSOP (5.1mm x 4.5mm x 1.05mm) for surface mounting. This CMOS logic IC is RoHS compliant.
Texas Instruments SN74AHC595PW technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC595PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
