
8-bit shift register IC, CMOS technology, featuring a 3-state output and unidirectional data flow. Operates with supply voltages from 2V to 5.5V, with a wide operating temperature range of -40°C to 125°C. Surface mountable in a 16-TSSOP package, this component offers a propagation delay of 21.5ns. Ideal for automotive applications, it provides 9 output lines for expanded control.
Texas Instruments SN74AHC595QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 21.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC595QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
