
Dual D-Type Flip-Flops with Clear and Preset, operating on CMOS technology. Features positive edge-triggered clocking, supporting up to 115MHz frequency. This surface mount component offers 2 bits of storage, with 4 input and 4 output lines. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C and supports supply voltages from 2V to 5.5V. The 14-TSSOP package measures 5mm in length, 4.4mm in width, and 1.15mm in height.
Texas Instruments SN74AHC74QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| Height | 1.15mm |
| High Level Output Current | -8mA |
| Input Capacitance | 2pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC74QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
