
Quadruple 2-input XOR gates, this integrated circuit features four independent XOR gate circuits, each with two input lines and one output line. Operating with a minimum supply voltage of 2V and a maximum of 5.5V, it utilizes CMOS technology and offers a typical propagation delay of 8.8ns. The component is housed in a 14-pin SSOP package for surface mounting, supports output currents of 8mA (low level) and -8mA (high level), and functions across an operating temperature range of -40°C to 125°C. This RoHS compliant device is packaged on tape and reel.
Texas Instruments SN74AHC86DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC86DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
