Quad 2-input XOR gate IC featuring a 74AHC series logic function. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. This surface mount component is housed in a 14-pin SOIC package with a propagation delay of 8.8ns. Designed for operation between -40°C and 85°C, it includes 4 independent XOR gates.
Texas Instruments SN74AHC86DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC86DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.