
Quadruple 2-input positive-NAND gates, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Features a 7.9ns propagation delay and supports up to 8mA output current at both high and low levels. This CMOS logic IC is housed in a 14-pin TSSOP package for surface mounting, with a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free.
Texas Instruments SN74AHCT00PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT00PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.