
Dual retriggerable monostable multivibrators featuring CMOS technology. These integrated circuits offer two independent timing circuits with Schmitt trigger inputs for enhanced noise immunity. Operating from a 4.5V to 5.5V supply, they provide a typical output current of 8mA and a propagation delay of 15ns. Packaged in a 16-SSOP for surface mounting, these lead-free and RoHS compliant components are suitable for operation between -40°C and 85°C.
Texas Instruments SN74AHCT123ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT123ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
