
Dual retriggerable monostable multivibrators featuring two independent CMOS circuits. Surface mountable in a 16-SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.75mm height. Operates with a supply voltage range of 4.5V to 5.5V, offering an output current of 8mA. Schmitt trigger inputs and a propagation delay of 15ns are included. This RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AHCT123ADR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 11ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT123ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
