Dual monostable multivibrator IC featuring CMOS technology. Offers 2 independent circuits with Schmitt trigger inputs for enhanced noise immunity. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Provides 8mA output current at both high and low levels. Surface mountable in a 16-pin SOIC package, with a propagation delay of 5.3ns and a turn-on delay time of 15ns.
Texas Instruments SN74AHCT123ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT123ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.