Quad 1-bit buffer/driver with true output, featuring 3-state outputs and non-inverting logic. This surface mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a low quiescent current of 2µA and a propagation delay of 7.5ns. The component supports a high level output current of -8mA and a low level output current of 8mA, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74AHCT125DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT125DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.