
Quadruple bus buffer gates with 3-state outputs, featuring a 7.5ns propagation delay and 7.5ns turn-on delay time. This surface mount logic IC operates within a 4.5V to 5.5V supply voltage range and supports a high level output current of -8mA and a low level output current of 8mA. The component is housed in a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height, and is supplied on tape and reel. It offers non-inverting logic function and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AHCT125DRG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 7.5ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT125DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
