
Quad 3-State Buffer Gate, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 4 independent buffer elements, each with one input and one non-inverting output. Outputs support 3-state functionality with ±8mA high/low output current. Surface mountable in a SO package, this buffer gate offers a 7.5ns propagation delay and operates across a -40°C to 125°C temperature range. RoHS compliant and lead-free.
Texas Instruments SN74AHCT125NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT125NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
