Quad 1-bit buffer/driver with 3-state true outputs. Features CMOS technology, operating from a 4.5V to 5.5V supply with a nominal 5V. Offers a propagation delay of 8.5ns and a turn-on delay time of 10ns. Supports 8mA high-level and low-level output current. Packaged in a 14-pin SOP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments SN74AHCT125NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT125NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.