CMOS logic IC featuring four independent 2-input NAND gates with Schmitt-trigger inputs. Operating from a 4.5V to 5.5V supply range, this surface-mount device offers a typical propagation delay of 9ns. It supports a low-level output current of 8mA and a high-level output current of -8mA. Packaged in a 14-pin SOIC, it operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74AHCT132DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT132DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.