CMOS NAND Gate IC featuring Schmitt Trigger inputs for enhanced noise immunity. This 4-circuit, 2-input NAND gate operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a 9ns propagation delay and supports output currents of up to 8mA. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments SN74AHCT132DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT132DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
