
CMOS 3-line to 8-line decoder/demultiplexer IC, featuring 8 outputs and 3 input lines. Operates with a single 5V supply voltage, ranging from 4.5V to 5.5V, and supports a bandwidth of 110MHz. This surface mount component is housed in a 16-TSSOP package, offering a propagation delay of 12ns and a turn-on delay time of 13ns. It provides independent circuits with a low quiescent current of 4uA and is RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AHCT138PWR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT138PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
