Texas Instruments SN74AHCT14-W technical specifications.
| Package/Case | DIE |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 8.1ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74AHCT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.