
Hex Schmitt-Trigger Inverters, 6 circuits, 1 input per circuit. Features CMOS technology, operating supply voltage of 5V, with a range of 4.5V to 5.5V. Offers a propagation delay of 8ns and turn-on delay time of 9ns. Designed for surface mount with a SOP package, operating from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74AHCT14NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
