
Automotive-grade Hex Schmitt-Trigger Inverters, featuring 6 independent inverter circuits, operate from a 4.5V to 5.5V supply with a nominal 5V. These CMOS logic ICs provide a propagation delay of 8ns and a turn-on delay time of 9ns, with a low quiescent current of 2uA. Designed for surface mounting in a 14-SOIC package, they offer a high level output current of -8mA and a low level output current of 8mA, functioning across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74AHCT14QDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
