
Quadruple 2-line to 1-line data selectors/multiplexers featuring a 110MHz bandwidth and 8.7ns propagation delay. This logic IC operates with a 4.5V to 5.5V supply voltage, supporting a single supply type. It offers four independent 2-input multiplexer circuits, each with a 2-bit data selection capability. The component is housed in a 16-PDIP through-hole package, rated for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments SN74AHCT157N technical specifications.
| Bandwidth | 110MHz |
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT157N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
