
Quad 2-to-1 multiplexer, featuring 8 input lines and 4 output lines. This CMOS logic IC operates with a single supply voltage of 5V, supporting a range of 4.5V to 5.5V. It offers a bandwidth of 110MHz and a propagation delay of 8.7ns. The component is housed in a lead-free TSSOP package for surface mounting, with a maximum operating temperature of 85°C.
Texas Instruments SN74AHCT157PW technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT157PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
