
16-bit buffer/driver with 3-state outputs, featuring 16 input and 16 output lines across 4 circuits. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers 8mA high and low level output current. This CMOS technology component provides inverting logic with a propagation delay of 9.5ns, suitable for surface mount applications in a TFSOP package. It functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74AHCT16240DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT16240DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
