
16-bit buffer/driver featuring 3-state outputs, designed for surface mounting in a TFSOP package. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers 16 non-inverting input/output lines with a propagation delay of 9.5ns. Supports a wide operating temperature range from -40°C to 125°C, with a low quiescent current of 4uA. This CMOS technology component is lead-free and RoHS compliant.
Texas Instruments SN74AHCT16244DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT16244DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
