
16-bit transparent D-type latches with 3-state outputs, featuring 2 independent circuits. This surface mount device operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a 12ns propagation delay and 8mA output current. The component is housed in a 48-TSSOP package, is RoHS compliant, and operates within a temperature range of -40°C to 125°C.
Texas Instruments SN74AHCT16373DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT16373DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
