The SN74AHCT16374DGG is a 16-bit D-type 3-state logic buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a 5V voltage. The device is packaged in a TSSOP package and is not radiation hardened. It is not RoHS compliant and is lead-free.
Texas Instruments SN74AHCT16374DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AHCT16374DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.