
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Outputs, featuring 2 independent 8-bit circuits. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a maximum frequency of 130MHz. Utilizes positive edge clock triggering and CMOS technology for efficient operation. The 48-TSSOP package facilitates surface mounting, with a propagation delay of 10.4ns and a turn-on delay time of 1ns. Provides 16 non-inverting, 3-state outputs with ±8mA output current capability, and is RoHS compliant.
Texas Instruments SN74AHCT16374DGGR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| Height | 1.2mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 1.15mm |
| Turn-On Delay Time | 1ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT16374DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
