
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Outputs. This CMOS logic IC features 16 data bits, organized into two 8-bit elements, each with 8 input lines and 16 output lines. Operating at a maximum frequency of 130MHz, it utilizes positive edge clock triggering and offers non-inverting, 3-state outputs. Designed for surface mounting, this component operates within a supply voltage range of 4.5V to 5.5V and functions across an extended temperature range of -40°C to 85°C.
Texas Instruments SN74AHCT16374DGVR technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| Height | 1.2mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 1.05mm |
| Turn-On Delay Time | 1ns |
| Weight | 0.004356oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT16374DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
