
Hex D-Type Flip-Flops with Clear, featuring positive edge clock triggering and non-inverting polarity. This integrated circuit offers 6 bits of storage per element, operating at a maximum frequency of 115MHz with a propagation delay of 8.8ns. Designed for surface mounting in a SOP package, it supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V. The component delivers 8mA of high and low level output current and operates across a temperature range of -40°C to 85°C. It is RoHS compliant and lead-free.
Texas Instruments SN74AHCT174NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 1ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT174NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
